10163106-A41410HLF | |
---|---|
DigiKey Part Number | 609-10163106-A41410HLF-ND |
Manufacturer | |
Manufacturer Product Number | 10163106-A41410HLF |
Description | PCIE GEN5 STRADDLE MOUNT,164PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10163106-A41410HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Card Extender, Locking Ramp, Pick and Place | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.34000 | ¥88.34 |
15 | ¥79.53667 | ¥1,193.05 |
30 | ¥74.92800 | ¥2,247.84 |
45 | ¥73.00711 | ¥3,285.32 |
90 | ¥71.08600 | ¥6,397.74 |
240 | ¥63.40054 | ¥15,216.13 |
450 | ¥59.55831 | ¥26,801.24 |
945 | ¥52.64179 | ¥49,746.49 |