10114587-004LF | |
---|---|
DigiKey Part Number | 609-4908-ND |
Manufacturer | |
Manufacturer Product Number | 10114587-004LF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 10114587-004LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 12 | |
Number of Positions | 60 (24 + 36 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥74.79100 | ¥747.91 |
25 | ¥70.45640 | ¥1,761.41 |
40 | ¥68.64825 | ¥2,745.93 |
80 | ¥66.84213 | ¥5,347.37 |
230 | ¥59.61639 | ¥13,711.77 |
440 | ¥56.00318 | ¥24,641.40 |
945 | ¥49.49965 | ¥46,777.17 |