FX27-40S-0.8SV | |
---|---|
DigiKey Part Number | 26-FX27-40S-0.8SVTR-ND - Tape & Reel (TR) 26-FX27-40S-0.8SVCT-ND - Cut Tape (CT) 26-FX27-40S-0.8SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX27-40S-0.8SV |
Description | CONN PCI EXP FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.58600 | ¥385.86 |
25 | ¥36.54680 | ¥913.67 |
50 | ¥35.69620 | ¥1,784.81 |
100 | ¥33.99680 | ¥3,399.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥28.77510 | ¥8,632.53 |
600 | ¥27.95288 | ¥16,771.73 |
900 | ¥25.48642 | ¥22,937.78 |
1,500 | ¥23.01997 | ¥34,529.96 |
3,000 | ¥22.19783 | ¥66,593.49 |