Trimmers, Variable Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 1 ~ 12pF | Top | 500 V | Sapphire | 1500 @ 250MHz | 0.140" Dia (3.56mm) | 0.495" (12.57mm) | -65°C ~ 125°C | Surface Mount | Non-Magnetic | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.8 ~ 7pF | - | 500 V | Sapphire | 1500 @ 250MHz | 0.118" Dia (3.00mm) | 0.745" (18.92mm) | -55°C ~ 125°C | User Defined | Non-Magnetic | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.8 ~ 7pF | - | 500 V | Sapphire | 1500 @ 250MHz | 0.118" Dia (3.00mm) | 0.495" (12.57mm) | -55°C ~ 125°C | User Defined | Non-Magnetic |