Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥956.23000 Bulk | Bulk | Active | Multi-Conductor | 4 (2 Pair Twisted) | - | - | - | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | Braid | 164.0' (50.0m) | Yellow | - | - | -30°C ~ 60°C | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,651.66000 Bulk | Bulk | Active | Multi-Conductor | 4 (2 Pair Twisted) | - | - | - | Poly-Vinyl Chloride (PVC) | 0.343" (8.71mm) | Braid | 82.02' (25.00m) | Yellow | - | - | -30°C ~ 60°C | - | - | - |