GF0501

DigiKey Part Number
GF0501-ND
Manufacturer
Manufacturer Product Number
GF0501
Description
SPEAKER 8OHM 250MW TOP PORT 87DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 250 mW 450 Hz ~ 5.9 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
GF0501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
450 Hz ~ 5.9 kHz
Frequency - Self Resonant
450Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
250mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
0.689" (17.50mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.56000¥34.56
10¥28.52900¥285.29
25¥26.29760¥657.44
40¥24.68275¥987.31
80¥23.12913¥1,850.33
440¥20.48105¥9,011.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.