PT5527A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,519
Unit Price: ¥46.47000
Datasheet

PT5527A

DigiKey Part Number
PT5527A-ND
Manufacturer
Manufacturer Product Number
PT5527A
Description
DC DC CONVERTER 1V 1.5A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1V 1.5A 3.1V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PT5527A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
76%
Mounting Type
Through Hole, Right Angle
Package / Case
5-SIP Module
Size / Dimension
-
Base Product Number

Other Suppliers on DigiKey

30In Stock
Ships from Rochester Electronics, LLC