Connectors, Interconnects | Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock | 1 : ¥35.82000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 18 (16 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
253 In Stock | 1 : ¥38.66000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 26 (24 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
853 In Stock | 1 : ¥47.29000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 26 (24 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
159 In Stock | 1 : ¥70.65000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 82 (80 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
105 In Stock | 1 : ¥46.64000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 26 (24 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
38 In Stock | 1 : ¥80.91000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 82 (80 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
25 In Stock | 1 : ¥82.13000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 82 (80 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥67.97000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 82 (80 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 99 : ¥25.55899 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥27.76000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 18 (16 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥29.14000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥29.95000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 26 (24 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.44000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.44000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 18 (16 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.44000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 18 (16 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥31.09000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥31.09000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥32.64000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 26 (24 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥32.88000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 10 (8 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥32.88000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 10 (8 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥34.02000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥34.59000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 18 (16 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥34.84000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥35.73000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 10 (8 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥35.82000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 42 (40 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |