IMX8T108 | |
---|---|
DigiKey Part Number | IMX8T108TR-ND - Tape & Reel (TR) IMX8T108CT-ND - Cut Tape (CT) IMX8T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX8T108 |
Description | TRANS 2NPN 120V 0.05A 6SMT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 120V 50mA 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX8T108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83050 | ¥2,491.50 |
6,000 | ¥0.79602 | ¥4,776.12 |
9,000 | ¥0.71642 | ¥6,447.78 |
30,000 | ¥0.70581 | ¥21,174.30 |
75,000 | ¥0.66335 | ¥49,751.25 |