HSMG-C190 | |
---|---|
DigiKey Part Number | 516-1425-2-ND - Tape & Reel (TR) 516-1425-1-ND - Cut Tape (CT) 516-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C190 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.39410 | ¥139.41 |
500 | ¥0.96434 | ¥482.17 |
1,000 | ¥0.80367 | ¥803.67 |
2,000 | ¥0.72325 | ¥1,446.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72497 | ¥2,899.88 |
8,000 | ¥0.68470 | ¥5,477.60 |
12,000 | ¥0.62428 | ¥7,491.36 |
28,000 | ¥0.58400 | ¥16,352.00 |
100,000 | ¥0.51352 | ¥51,352.00 |