VideoLibrary
RECOM RPM Series DC/DC Power Module | Digi-Key Daily
RPM series from RECOM is an impressive DC/DC module boasting an efficiency rating of up to 99% and providing one of the highest power densities on the market.
Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
  • Chapters
  • descriptions off, selected
  • subtitles off, selected

      RECOM RPM Series DC/DC Power Module | DigiKey Daily

      RECOM offers their RPM series of DC-to-DC power modules. These non-isolated switching regulator modules have efficiency ratings of up to 99% and provide one of the highest power densities on the market, at 900 watts-per-cubic-inch. Available in 1 amp, 2 amp, 3 amp, and 6 amp versions, these converters are thermally optimized to dissipate heat allowing them to deliver full output at up to 90 degrees Celsius without derating or forced air cooling. Furthermore, they possess a remarkably wide operating temperature range of minus 40 degrees Celsius to 107 degrees Celsius. Encased in a six-sided metal shielding enclosure along with an attached ground plane, these power modules guarantee optimal EMC performance. Ideal applications include point-of-load applications, battery-powered equipment and telecommunications.

      12/26/2018 2:13:00 PM

      Part List

      图片制造商零件编号描述可供货数量价格查看详情
      EVAL BOARD FOR RPM5.03.0RPM5.0-3.0-EVM-1EVAL BOARD FOR RPM5.03.026 - 立即发货
      7 - 厂方库存
      1 : ¥379.18
      查看详情
      EVAL BOARD FOR RPM3.36.0RPM3.3-6.0-EVM-1EVAL BOARD FOR RPM3.36.02 - 立即发货
      40 - 厂方库存
      1 : ¥413.25
      查看详情
      EVAL BOARD FOR RPM5.06.0RPM5.0-6.0-EVM-1EVAL BOARD FOR RPM5.06.01 - 立即发货
      10 - 厂方库存
      1 : ¥413.25
      查看详情