Orient Display
产品类别
![Orient Display's Small Size TFT Image of Orient Display's Small Size TFT](http://www.digikey.cn/-/media/Images/Supplier%20Centers/O/Orient%20Display/orient-display-spotlight1-small-size-tft-600.jpg?la=zh-CN-rmb&ts=0056523d-77cf-42ad-a0a4-fbe3a95f1f9b)
Arduino Compatible TFT and OLED (0.66" to 3.2")
Orient Display offers 4-wire SPI and Arduino compatible TFTs and PMOLEDs (Monochrome and RGB). Available sizes from 0.66" to 3.2".
![Orient Display's Sunlight Readable IPS Image of Orient Display's Sunlight Readable IPS](http://www.digikey.cn/-/media/Images/Supplier%20Centers/O/Orient%20Display/orient-display-spotlight3-sunlight-readable-ips-600.jpg?la=zh-CN-rmb&ts=da3b4af7-8e82-439d-af84-4687ba426247)
Sunlight Readable IPS Displays (2.4" to 10.1")
Orient Display offers 1000nits Sunlight Readable IPS display, available sizes from 2.4" to 10.1" with multiple interfaces. CTP and RTP are available.
![Orient Display's OLED Image of Orient Display's OLED](http://www.digikey.cn/-/media/Images/Supplier%20Centers/O/Orient%20Display/orient-display-spotlight2-oled-600.jpg?la=zh-CN-rmb&ts=d026d80e-db55-4a6f-a9e1-3913f76ba25b)
HDMI & USB Interface TFTs with PCAP (4.3" to 10.1")
Orient Display offers Raspberry Pi compatible TFTs with Capacitive Touch Panels and HDMI & USB Interface. Available sizes from 4.3" to 10.1".
Tools and Support
关于 Orient Display
Orient Display is a leading display and touch panel manufacturer with 28 years of R&D and production experience. We provide one stop solutions and support to our customers assisting in off-the-shelf or full custom designs. We offers thousands of standard products that are in stock and available from our Seattle, WA and Hong Kong warehouses to support fast product development without MOQ. Highly automated with a complete quality commitment and certification system (ISO9001, TS16949, ISO14000, QC80000), 5S, and lean manufacturing. We enjoy extremely-high quality standard in the industry.