Laird Connectivity
产品类别

LWB+ Wi-Fi 4 with BT 5.2 Module and SiP
Ezurio’s Sterling-LWB+ Wi-Fi 4 with Bluetooth® v5.2 module is based upon the Infineon CYW43439 chipset.

Lyra 24 Series Bluetooth® Modules
Ezurio's Lyra 24 series Bluetooth® modules are next-generation Bluetooth LE for IoT devices.

Lyra Series Bluetooth® 5.3 Modules
Ezurio's Lyra series Bluetooth® 5.3 modules provide multiple software development options in Bluetooth LE-enabled product development.
我们的产品
最新产品

BL54L15 Series: Next-Generation Bluetooth® LE and 802.15.4 Connectivity
The Ezurio BL54L15 series leverages the Nordic Semiconductor nRF54L15 system on chip (SoC) to advance low-power wireless connectivity.

Veda SL917 - Wi-Fi® 6 + 低功耗蓝牙 5.4 模块
Ezurio Veda SL917 是一款基于 Silicon Labs SiWx917 芯片组的联网 MCU,专为低功耗工业物联网应用而设计。

Sona™ NX611 物联网模块
Ezurio Sona™ NX611 IoT 模块具有焊接模块选择,可提高在恶劣环境下的耐用性。

Tungsten510 SMARC Module
The Ezurio Tungsten510 SOM supports multiple software options, next-generation performance, advanced multimedia capabilities, and dedicated AI features.
查看全部
近期 PTM

5 minutes
BT900 Series of Intelligent Bluetooth 4.0 Dual Mode Modules
Includes an embedded Bluetooth 4.0 software stack for Classic Bluetooth and Bluetooth Low Energy (BLE) capabilities.

5 minutes
BT800 Series Bluetooth v4.0 Dual Mode Modules
The BT800 v4.0 series is a dual-mode, or Bluetooth Smart Ready Module, that supports a USB HCI interface with HID proxy mode.

5 minutes
BT700 Series Bluetooth Modules
The BT700 series are Class 1 Bluetooth v2.0 and v2.1 modules that feature a compact 15 mm x 29 mm footprint.
关于 Laird Connectivity
Laird Connectivity 通过市场领先的模块、天线、物联网设备和客户特定无线解决方案简化了无线连接。他们的产品凭借性能和可靠性而备受世界各地公司的信赖。凭借一流的支持和全面的产品开发服务,他们可以为您降低风险,缩短产品上市所需的时间。当您需要无与伦比的无线性能来安全可靠地连接电子设备时,Laird Connectivity 就可以提供——无论什么设备。