• Preferred Supplier

I-PEX®

Image of I-PEX MHF I LK Micro RF Coaxial Connector

MHF® I LK 微型射频同轴连接器系统(带锁)

与 MHF® I 插座配合使用的锁定解决方案,支持高达 9 GHz 的频率,最大插接高度为 2.9 mm。- 非常适合持续冲击和振动应用 - 获得专利的 MHF® I 插头锁定系统 - 与所有 MHF® I 插座匹配

Image of I-PEX Micro-Coaxial Wire

微同轴线功能

具有微同轴电缆组件的机械和信号传输优点和优势。这些组件能够处理高数据速率,且高度灵活,屏蔽性能优良。

Image of I-PEX NOVASTACK 35-HDP Shielded

NOVASTACK® 35-HDP 屏蔽式板对板连接器

高速 (20+ Gbps) 全屏蔽,带电源触点,间距 0.35 mm,高度 0.7 mm - ZenShield®(*) 全屏蔽、多点接地,可防 EMI 泄漏 - 非常适合 USB4 / Thunderbolt 3(20+ Gbps 每通道)等高速传输 - 2.2 A 电源引脚 x 4,用于供电。

我们的产品

最新产品 特色产品

MHF® 7S 连接器

I-PEX® MHF® 7S 连接器采用全屏蔽设计,提供出色的 EMC 性能,非常适合 5G 毫米波应用。

查看全部

精选视频

Micro-Coaxial Wire Capabilities
Micro-Coaxial Wire Capabilities
MHF® I LK Micro RF Coaxial Connector System with Lock
MHF® I LK Micro RF Coaxial Connector System with Lock
EVAFLEX® Series Auto-Locking FFC/FPC Connectors
EVAFLEX® Series Auto-Locking FFC/FPC Connectors
CABLINE®-UM Micro-Coaxial Wire-to-Board Connector
CABLINE®-UM Micro-Coaxial Wire-to-Board Connector
查看全部

关于 I-PEX®

I-PEX® is a unique and high-quality manufacturer of the world's most advanced connectors, sensors, complex molded parts, and other products based on the ultra-precision manufacturing process that we have perfected over the past 50 years. We, as an innovative product development and engineering solutions expert, are committed to exceeding the expectations of our customers around the world through global teamwork, aiming to be the company that our customers choose first.