![Crystek - Voltage Controlled Oscillator (VCO) Selection Techniques Voltage Controlled Oscillator (VCO) Selection Techniques](http://www.digikey.cn/-/media/Images/PTM/C/Crystek/Voltage%20Controlled%20Oscillator/VCO-Selection_lg.jpg?la=zh-CN-rmb&ts=a19c8aa3-d947-46c0-9764-8176635ec9e5&h=200&w=200&la=zh-CN-rmb&hash=24C57FB17C8E3023F90192C913C8FD74)
Voltage Controlled Oscillator Selection Techniques
Crystek Corporation
This presentation will provide an overview of the key features and benefits of VCOs, as well as discuss the elements to consider when selecting a VCO.
Related Parts
图片 | 制造商零件编号 | 描述 | 电压 - 供电 | 调谐电压 (VDC) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | CVCO33CL-0110-0150 | VCO 130MHZ 0-5V 7.62MM X 7.62MM | 3V | 0 V ~ 5 V | 10 - 立即发货 | $189.65 | 查看详情 |
![]() | ![]() | CVCO33CL-0125-0200 | VCO 162.5MHZ 0.5-6V 7.62X7.62MM | 5V | 0.5 V ~ 6 V | 6 - 立即发货 | $189.65 | 查看详情 |
![]() | ![]() | CVCO33CL-0204-0206 | VCO 205MHZ 1-4V 7.62MM X 7.62MM | 5V | 1 V ~ 4 V | 0 - 立即发货 | $130.60 | 查看详情 |
![]() | ![]() | CVCO33CL-0390-0410 | VCO 400MHZ 0.5-4.5V 7.62X7.62MM | 5V | 0.5 V ~ 4.5 V | 0 - 立即发货 | $181.03 | 查看详情 |
![]() | ![]() | CVCO33CL-0415-0435 | VCO 425MHZ 0.5-4.5V 7.62X7.62MM | 5V | 0.5 V ~ 4.5 V | 0 - 立即发货 | $184.47 | 查看详情 |
![]() | ![]() | CVCO33CL-0435-0470 | VCO 452.5MHZ 0-5V 7.62MMX7.62MM | 5V | 0 V ~ 5 V | 0 - 立即发货 | $133.08 | 查看详情 |
![]() | ![]() | CVCO33CL-0559-0561 | VCO 560MHZ 0.5-4.5V 7.62X7.62MM | 5V | 0.5 V ~ 4.5 V | 0 - 立即发货 | $133.08 | 查看详情 |
![]() | ![]() | CVCO33CL-0750-0770 | VCO 760MHZ 0.5-2.5V 7.62X7.62MM | 2.7V | 0.5 V ~ 2.5 V | 0 - 立即发货 | $133.08 | 查看详情 |
![]() | ![]() | CVCO33CL-0770-0870 | VCO 820MHZ 0-10V 7.62MMX7.62MM | 5V | 0 V ~ 10 V | 0 - 立即发货 | $133.08 | 查看详情 |
![]() | ![]() | CVCO45CL-0100-0140 | VCO 120MHZ 0-5V 12.7MMX10.16MM | 3V | 0 V ~ 5 V | 57 - 立即发货 | $186.03 | 查看详情 |
![]() | ![]() | CVCO45CL-0350-0460 | VCO 405MHZ 0-5V 12.7MMX10.16MM | 3V | 0 V ~ 5 V | 68 - 立即发货 | $186.03 | 查看详情 |
![]() | ![]() | CVCO45CL-0421-0441 | VCO 431MHZ 0.5-2.7V 12.7X10.16MM | 3V | 0.5 V ~ 2.7 V | 0 - 立即发货 | $119.57 | 查看详情 |
![]() | ![]() | CVCO45CL-0795-0825 | VCO 810MHZ 0.5-4.5V 12.7X10.16MM | 5V | 0.5 V ~ 4.5 V | 0 - 立即发货 | $124.79 | 查看详情 |
![]() | ![]() | CVCO45CL-0900-0940 | VCO 920MHZ 0.5-4.5V 12.7X10.16MM | 5V | 0.5 V ~ 4.5 V | 0 - 立即发货 | $128.85 | 查看详情 |
![]() | ![]() | CVCO55BE-0400-0800 | VCO 600MHZ 0-12V 12.7X12.7MM | 5V | 0 V ~ 12 V | 40 - 立即发货 | $213.13 | 查看详情 |
![]() | ![]() | CVCO55BE-0510-0770 | VCO 640MHZ 1-8V 12.7MMX12.7MM | 9V | 1 V ~ 8 V | 0 - 立即发货 | $146.76 | 查看详情 |
![]() | ![]() | CVCO55BE-0800-1600 | VCO 1200MHZ 0.5-19V 12.7X12.7MM | 11.5V | 0.5 V ~ 19 V | 64 - 立即发货 | $220.69 | 查看详情 |
![]() | ![]() | CVCO55BE-1100-2100 | VCO 1600MHZ 1-20V 12.7X12.7MM | 10V | 1 V ~ 20 V | 0 - 立即发货 | $146.76 | 查看详情 |
![]() | ![]() | CVCO55BE-1200-2300 | VCO 1750MHZ 0.5-20V 12.7X12.7MM | 5V | 0.5 V ~ 20 V | 5 - 立即发货 | $213.13 | 查看详情 |
![]() | ![]() | CVCO55BE-1400-1624 | VCO 1512MHZ 0.3-4.7V 12.7X12.7MM | 5V | 0.3 V ~ 4.7 V | 38 - 立即发货 | $213.13 | 查看详情 |
PTM Published on: 2013-03-13