铝合金 散热器
![V2019B V2019B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/017/199/MFG_V2019B_tmb.jpg)
V2019B
HEATSINK CPU XCUT
Assmann WSW Components
![HSB05-171711 HSB05-171711](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/998/MFG_HSB05-171711_tmb.jpg)
HSB05-171711
HEAT SINK, BGA, 17 X 17 X 11.5 M
CUI Devices
![114992686 114992686](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/116/843/MFG_114992686_tmb.jpg)
114992686
ALUMINUM HEATSINK FOR JETSON NAN
Seeed Technology Co., Ltd
![AH12310V06000GE AH12310V06000GE](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/190/195/AH12310V06000GE_tmb%2864x64%29.jpg)
AH12310V06000GE
ALUMINUM EXTRUSION 6"
Ohmite
![HSE-B2111-038 HSE-B2111-038](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/475/585/MFG_HSE-B2111-038_tmb.jpg)
HSE-B2111-038
HEAT SINK, EXTRUSION, TO-220, 25
CUI Devices
![V2016B V2016B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/017/197/MFG_V2016B_tmb.jpg)
V2016B
HEATSINK CPU XCUT
Assmann WSW Components
![V2027B V2027B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/017/205/MFG_V2027B_tmb.jpg)
V2027B
HEATSINK CPU XCUT
Assmann WSW Components
![V2022B V2022B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/017/198/MFG_V2022B_tmb.jpg)
V2022B
HEATSINK CPU XCUT
Assmann WSW Components
![V2020B V2020B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/017/203/MFG_V2020B_tmb.jpg)
V2020B
HEATSINK CPU XCUT
Assmann WSW Components
![HSB02-101007 HSB02-101007](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/741/096/MFG_HSB02-101007_tmb.jpg)
HSB02-101007
HEAT SINK, BGA, 10 X 10 X 7 MM
CUI Devices
![V2026B V2026B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/017/217/MFG_V2026B_tmb.jpg)
V2026B
HEATSINK CPU XCUT
Assmann WSW Components
![HSB18-232310 HSB18-232310](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/790/213/MFG_HSB18-232310_tmb.jpg)
HSB18-232310
HEAT SINK, BGA, 23 X 23 X 10 MM
CUI Devices
![HSB01-080808 HSB01-080808](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/964/MFG_HSB01-080808_tmb.jpg)
HSB01-080808
HEAT SINK, BGA, 8.5 X 8.5 X 8 MM
CUI Devices
![HSB03-141406 HSB03-141406](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/719/918/MFG_HSB03-141406_tmb.jpg)
HSB03-141406
HEAT SINK, BGA, 14 X 14 X 6 MM
CUI Devices
![HSB04-171706 HSB04-171706](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/757/000/MFG_HSB04-171706_tmb.jpg)
HSB04-171706
HEAT SINK, BGA, 17 X 17 X 6 MM
CUI Devices
![HSB07-202009 HSB07-202009](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/735/108/MFG_HSB07-202009_tmb.jpg)
HSB07-202009
HEAT SINK, BGA, 20 X 20 X 9 MM
CUI Devices
![HSE04-251265-2 HSE04-251265-2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/622/817/MFG_HSE04series_tmb.jpg)
HSE04-251265-2
HEAT SINK, EXTRUSION, TO-218/TO-
CUI Devices
![HSB08-212106 HSB08-212106](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/839/492/MFG_HSB08-212106_tmb.jpg)
HSB08-212106
HEAT SINK, BGA, 21 X 21 X 6 MM
CUI Devices
![V2286B V2286B](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/895/169/MFG_V2286B_tmb.jpg)
V2286B
CPU HEATSINK, CROSS CUT, AL6063,
Assmann WSW Components
![HSB12-272706 HSB12-272706](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/719/917/MFG_HSB12-272706_tmb.jpg)
HSB12-272706
HEAT SINK, BGA, 27 X 27 X 6 MM
CUI Devices
![HSB03-121218 HSB03-121218](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/800/MFG_HSB03-121218_tmb.jpg)
HSB03-121218
HEAT SINK, BGA, 12 X 12 X 18 MM
CUI Devices
![HSB09-212115 HSB09-212115](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/768/896/MFG_HSB09-212115_tmb.jpg)
HSB09-212115
HEAT SINK, BGA, 21 X 21 X 15 MM
CUI Devices
![HSE-B254-04H HSE-B254-04H](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/499/509/MFG_HSE-B254-04H_tmb.jpg)
HSE-B254-04H
HEAT SINK, EXTRUSION, TO-220/TO-
CUI Devices
![HSB06-181810 HSB06-181810](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/731/109/MFG_HSB06-181810_tmb.jpg)
HSB06-181810
HEAT SINK, BGA, 18 X 18 X 10 MM
CUI Devices
![HSE-B20380-040H HSE-B20380-040H](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/264/579/MFG_HSE-B20X_tmb.jpg)
HSE-B20380-040H
HEAT SINK, EXTRUSION, TO-220, 38
CUI Devices