Micro Commercial Co 单双极晶体管
![MMBT3904-TP MMBT3904-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT3904-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
![MMBT2222A-TP MMBT2222A-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
![MMBT4401-TP MMBT4401-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT4401-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
![MJD122-TP MJD122-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/096/497/MFG_MBRD6100CT-TP_tmb.jpg)
MJD122-TP
TRANS NPN DARL 100V 8A DPAK
Micro Commercial Co
![MJD127-TP MJD127-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/096/497/MFG_MBRD6100CT-TP_tmb.jpg)
MJD127-TP
TRANS PNP 100V 8A DPAK
Micro Commercial Co
![MMBT2907A-TP MMBT2907A-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT2907A-TP
TRANS PNP 60V 0.6A SOT23
Micro Commercial Co
![BC847C-TP BC847C-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC847C-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
![MMBT3906-TP MMBT3906-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT3906-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
![BC817-40-TP BC817-40-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC817-40-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
![BC817-16-TP BC817-16-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC817-16-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
![BC817-25-TP BC817-25-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC817-25-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
![MMBT4403-TP MMBT4403-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT4403-TP
TRANS PNP 40V 0.6A SOT23
Micro Commercial Co
![MMBTA06-TP MMBTA06-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBTA06-TP
TRANS NPN 80V 0.5A SOT23
Micro Commercial Co
![MMBTA05-TP MMBTA05-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBTA05-TP
TRANS NPN 60V 0.5A SOT23
Micro Commercial Co
![BC846B-TP BC846B-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC846B-TP
TRANS NPN 65V 0.1A SOT23
Micro Commercial Co
![BC847B-TP BC847B-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC847B-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
![BC857A-TP BC857A-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC857A-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
![BC847A-TP BC847A-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC847A-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
![BC857B-TP BC857B-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
BC857B-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
![MMBTA56-TP MMBTA56-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBTA56-TP
TRANS PNP 80V 0.5A SOT23
Micro Commercial Co
![MMS8050-H-TP MMS8050-H-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMS8050-H-TP
TRANS NPN 25V 0.5A SOT23
Micro Commercial Co
![MMSS8050-L-TP MMSS8050-L-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMSS8050-L-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
![MMSS8050-H-TP MMSS8050-H-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMSS8050-H-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
![MMBT3906HE3-TP MMBT3906HE3-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT3906HE3-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
![MMBT3904HE3-TP MMBT3904HE3-TP](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/203/181/353%7ESOT23-3%7E%7E3_tmb%2864x64%29.jpg)
MMBT3904HE3-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co