选择开关
![A22NS-2BM-NBA-G100-NN A22NS-2BM-NBA-G100-NN](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/326/634/A22NS-2BM-NBA-G100-NN_tmb.jpg)
A22NS-2BM-NBA-G100-NN
SWITCH SELECT 2POS SPST 10A 120V
Omron Automation and Safety
![A165S-T2M-2 A165S-T2M-2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/227/338/A165S-T3M-2_tmb.jpg)
A165S-T2M-2
SWITCH SELECT 2POS DPDT 5A 125V
Omron Automation and Safety
![BDA10-RA BDA10-RA](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/195/671/MFG_BDA10-RA_tmb%2864x64%29.jpg)
BDA10-RA
SWITCH SELECTOR
Carling Technologies
![880064 880064](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/931/172/880064_tmb.jpg)
880064
SWITCH SELECTOR
Cole Hersee
![75920 75920](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/867/75920_tmb.jpg)
75920
SWITCH SELECTOR 2POS
Cole Hersee
![880175-0001 880175-0001](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/966/017/MFG_880175-0001_tmb.jpg)
880175-0001
SWITCH SELECT 2POS DPST 500A 32V
Cole Hersee
![880175 880175](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/272/249/MFG_880175_tmb.jpg)
880175
SWITCH SELECT 2POS DPST 500A 32V
Cole Hersee
![35-314-131-S-901 35-314-131-S-901](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/859/697/35-314-131-S-901_tmb.jpg)
35-314-131-S-901
SWITCH SELECT 2POS SPST 300A 20V
TE - Kissling
![35-524-231-R A2-900 35-524-231-R A2-900](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/343/915/35-524-231-R%20A2-900_tmb.jpg)
35-524-231-R A2-900
SWITCH SELECT 2POS DPST 500A 20V
TE - Kissling
![HW1S-2TF20 HW1S-2TF20](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/933/879/HW1S-2TF20_tmb.jpg)
HW1S-2TF20
SWITCH SELECT 2POS DPST 10A 110V
IDEC
![52-271.025 52-271.025](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/849/52-271.025_tmb.jpg)
52-271.025
SWITCH SELECT 2POS DPST 5A 250V
EAO
![A165S-T3M-2 A165S-T3M-2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/227/338/A165S-T3M-2_tmb.jpg)
A165S-T3M-2
SWITCH SELECT 3POS DPDT 5A 125V
Omron Automation and Safety
![14-507.0250 14-507.0250](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/477/394/14-506.0250_tmb.jpg)
14-507.0250
SWITCH SELECT 2POS 4PST 5A 250V
EAO
![35-210-141-R 35-210-141-R](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/828/680/35-210-141-R_tmb.jpg)
35-210-141-R
SWITCH SELECT 2POS SPST 200A 20V
TE - Kissling
![3SU11502BM601LA0 3SU11502BM601LA0](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/912/253/MFG_3SU11502BL601LA0_tmb.jpg)
3SU11502BM601LA0
SWITCH SELECT 3POS 4PST 10A 500V
Siemens
![A165W-T2MG-24D-2 A165W-T2MG-24D-2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/233/283/A165W-T3MG-24D-2_tmb.jpg)
A165W-T2MG-24D-2
SWITCH SELECT 2POS DPDT 5A 125V
Omron Automation and Safety
![880154 880154](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/956/425/MFG_880154_tmb.jpg)
880154
SWITCH SELECTOR 1POS 600A 32V
Cole Hersee
![35-514-231-R-901 35-514-231-R-901](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/124/326/35-514-231-R-901_tmb.jpg)
35-514-231-R-901
SWITCH SELECT 2POS SPST 500A 20V
TE - Kissling
![35-413-151-R 35-413-151-R](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/869/182/35-413-151-R_tmb.jpg)
35-413-151-R
SWITCH SELECT 2POS DPST 400A 20V
TE - Kissling
![A165W-A2MG-24D-1 A165W-A2MG-24D-1](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/296/839/A165W-A2MG-24D-1_tmb.jpg)
A165W-A2MG-24D-1
SWITCH SELECT 2POS SPDT 5A 125V
Omron Automation and Safety
![75712-04 75712-04](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/454/778/MFG_75712-04_tmb.jpg)
75712-04
SWITCH SELECTOR 3POS 50A 12V
Cole Hersee
![75600-04 75600-04](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/725/169/MFG_75600-04_tmb.jpg)
75600-04
SWITCH SELECTOR 5POS 15A 16V
Cole Hersee
![75212-04 75212-04](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/662/418/MFG_75221-09_tmb.jpg)
75212-04
SWITCH SELECTOR 3POS 7A 24V
Cole Hersee
![9500 9500](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/336/MFG_18_9500_tmb.jpg)
9500
SWITCH SELECTOR 2POS 10A 12V
Cole Hersee
![75228-04 75228-04](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/662/418/MFG_75221-09_tmb.jpg)
75228-04
SWITCH SELECTOR 3POS 10A 12V
Cole Hersee