元件绝缘子,安装座,垫片
![7717-16DAPG 7717-16DAPG](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/352/7717-16DAPG_tmb.jpg)
7717-16DAPG
MOUNT CIRCULAR TO18 0.020"
Boyd Laconia, LLC
![7717-5NG 7717-5NG](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/292/817/7717-5NG_tmb.jpg)
7717-5NG
MOUNT CIRCULAR TO5 0.125"
Boyd Laconia, LLC
![V4555 V4555](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/215/806/V4555_tmb.jpg)
V4555
SPACER CIRCULAR GEN PURP 2.5MM
Assmann WSW Components
![110-030 110-030](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/122/407/110-030_tmb.jpg)
110-030
MOUNT CIRCULAR TO18 0.030"
Bivar Inc.
![4682 4682](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/136/297/MFG_468x_tmb.jpg)
4682
INSULATOR CIRCULAR GEN PURP
Keystone Electronics
![IEC-TO-220V-18 IEC-TO-220V-18](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/463/701/IEC-TO-220V-18_tmb.jpg)
IEC-TO-220V-18
INSULATOR RECT TO220 0.220"
Essentra Components
![CER-4 CER-4](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/956/002/MFG_145_23192_tmb.jpg)
CER-4
SPACER TUBULAR GEN PURP
Essentra Components
![501-075 501-075](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/298/984/501-075_tmb.jpg)
501-075
MOUNT CIRCULAR TO5 0.075"
Bivar Inc.
![108-021 108-021](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/301/007/108-021_tmb.jpg)
108-021
MOUNT CIRCULAR TO18 0.021"
Bivar Inc.
![116-060 116-060](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/300/999/116-060_tmb.jpg)
116-060
MOUNT CIRCULAR TO18 0.060"
Bivar Inc.
![CER-6 CER-6](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/956/002/MFG_145_23192_tmb.jpg)
CER-6
SPACER TUBULAR GEN PURP
Essentra Components
![CER-1 CER-1](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/658/MFG_145_23191_tmb.jpg)
CER-1
SPACER TUBULAR GEN PURP
Essentra Components
![IEC-TO-220-18 IEC-TO-220-18](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/523/MFG_IEC-TO-220-18_tmb.jpg)
IEC-TO-220-18
INSULATOR RECT TO220 0.140"
Essentra Components
![CER-5 CER-5](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/956/002/MFG_145_23192_tmb.jpg)
CER-5
SPACER TUBULAR GEN PURP
Essentra Components
![CSR8-394-01 CSR8-394-01](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/962/169/MFG_145_22686_tmb.jpg)
CSR8-394-01
SPACER TUBULAR GEN PURP 0.394"
Essentra Components
![CSR8-591-01 CSR8-591-01](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/789/CSR8-591-01_tmb.jpg)
CSR8-591-01
SPACER TUBULAR GEN PURP 0.591"
Essentra Components
![CSR6-591-01 CSR6-591-01](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/962/169/MFG_145_22686_tmb.jpg)
CSR6-591-01
SPACER TUBULAR GEN PURP 0.591"
Essentra Components
![515-020 515-020](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/300/871/515-020_tmb.jpg)
515-020
MOUNT CIRCULAR TO5 0.020"
Bivar Inc.
![514-070 514-070](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/122/135/514-070_tmb.jpg)
514-070
MOUNT CIRCULAR TO5 0.070"
Bivar Inc.
![302-200 302-200](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/122/414/302-200_tmb.jpg)
302-200
MOUNT RECT CAPACITORS 0.043"
Bivar Inc.
![300-100 300-100](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/122/427/301-150_tmb.jpg)
300-100
MOUNT RECT CAPACITORS 0.045"
Bivar Inc.
![CER-2 CER-2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/658/MFG_145_23191_tmb.jpg)
CER-2
SPACER TUBULAR GEN PURP
Essentra Components
![CER-3 CER-3](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/658/MFG_145_23191_tmb.jpg)
CER-3
SPACER TUBULAR GEN PURP
Essentra Components
![104-020 104-020](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/304/810/104-020_tmb.jpg)
104-020
MOUNT CIRCULAR TO18 0.020"
Bivar Inc.
![301-150 301-150](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/122/427/301-150_tmb.jpg)
301-150
MOUNT RECT CAPACITORS 0.150"
Bivar Inc.