![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/502/773/MFG_AIMDC-5V-1000V_tmb.jpg)
ISOBLOCK V-1C
Verivolt LLC
工业自动化与控制 | 电流/电压变送器监视器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ISOBLOCK V-1C (1000V 10V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 113 | 盒 | - | |
ISOBLOCK V-1C (1500V 10V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 65 | 盒 | - | |
ISOBLOCK V-1C (500V 10V) TRANSDUCER VOLTAGE 8-28VDC | TRANSDUCER VOLTAGE 8-28VDC | 23 | 盒 | - | |
ISOBLOCK V-1C (50V 10V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 15 | 盒 | - | |
ISOBLOCK V-1C (300V 10V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 7 | 盒 | - | |
ISOBLOCK V-1C (100V 10V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 4 | 盒 | - | |
ISOBLOCK V-1C (1000V 5V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 16 | 盒 | - | |
ISOBLOCK V-1C (750V 10V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 4 | 盒 | - | |
ISOBLOCK V-1C (500V 5V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 2 | 盒 | - | |
ISOBLOCK V-1C (1000V 10V0.1%) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 5 | 盒 | - | |
ISOBLOCK V-1C (1500V 5V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 1 | 盒 | - | |
ISOBLOCK V-1C (50V 5V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 1 | 盒 | - | |
ISOBLOCK V-1C (750V 5V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 0 | 盒 | - | |
ISOBLOCK V-1C (100V 5V) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 0 | 盒 | - | |
ISOBLOCK V-1C (250VAC 7VAC) TRANSDUCER VOLTAGE 9-28VDC | TRANSDUCER VOLTAGE 9-28VDC | 0 | 盒 | - |