![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/422/53C2-Series_tmb.jpg)
P231
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P231-EC35BR5K POT 5K OHM 1/2W PLASTIC LINEAR | POT 5K OHM 1/2W PLASTIC LINEAR | 27,528 | 托盘 | - | |
P231-QC15BR10K POT 10K OHM 1/2W PLASTIC LINEAR | POT 10K OHM 1/2W PLASTIC LINEAR | 4,067 | 托盘 | - | |
P231-FC20BR10K POT 10K OHM 1/2W PLASTIC LINEAR | POT 10K OHM 1/2W PLASTIC LINEAR | 2,437 | 托盘 | - | |
P231-FD20BR10K POT 10K OHM 1/2W PLASTIC LINEAR | POT 10K OHM 1/2W PLASTIC LINEAR | 1,006 | 托盘 | - | |
P231-FA25BR50K POT 50K OHM 1/2W PLASTIC LINEAR | POT 50K OHM 1/2W PLASTIC LINEAR | 768 | 托盘 | - | |
P231-FC20AR100K POT 100K OHM 1/4W PLASTIC LOG | POT 100K OHM 1/4W PLASTIC LOG | 713 | 托盘 | - | |
P231-QC20BR100K POT 100K OHM 1/2W PLASTIC LINEAR | POT 100K OHM 1/2W PLASTIC LINEAR | 3,584 | 托盘 | - | |
P231-FC15AR1K POT 1K OHM 1/4W PLASTIC LOG | POT 1K OHM 1/4W PLASTIC LOG | 97 | 托盘 | - | |
P231-EC15AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P231-EC15BR250K POT 250K OHM 1/2W PLASTIC LINEAR | POT 250K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P231-EC30AR250K POT 250K OHM 1/4W PLASTIC LOG | POT 250K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P231-EC30AR25K POT 25K OHM 1/4W PLASTIC LOG | POT 25K OHM 1/4W PLASTIC LOG | 0 | 托盘 | - | |
P231-EC30BR250K POT 250K OHM 1/2W PLASTIC LINEAR | POT 250K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P231-EC30BR25K POT 25K OHM 1/2W PLASTIC LINEAR | POT 25K OHM 1/2W PLASTIC LINEAR | 0 | 托盘 | - | |
P231-EC30CR3MEG POT 3M OHM 1/4W PLASTIC R-LOG | POT 3M OHM 1/4W PLASTIC R-LOG | 0 | 托盘 | - |