![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/422/53C2-Series_tmb.jpg)
P160K
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P160KN-0QC15B10K POT 10K OHM 1/5W PLASTIC LINEAR | POT 10K OHM 1/5W PLASTIC LINEAR | 3,504 | 托盘 | - | |
P160KNP-0QC20B100K POT 100K OHM 1/5W PLASTIC LINEAR | POT 100K OHM 1/5W PLASTIC LINEAR | 3,918 | 托盘 | - | |
P160KNP-0EC15B25K POT 25K OHM 1/5W PLASTIC LINEAR | POT 25K OHM 1/5W PLASTIC LINEAR | 6,737 | 托盘 | - | |
P160KN-0QC15B25K POT 25K OHM 1/5W PLASTIC LINEAR | POT 25K OHM 1/5W PLASTIC LINEAR | 3,695 | 托盘 | - | |
P160KN-0QC15B250K POT 250K OHM 1/5W PLASTIC LINEAR | POT 250K OHM 1/5W PLASTIC LINEAR | 2,354 | 托盘 | - | |
P160KNP-0EC15A25K POT 25K OHM 1/10W PLASTIC LOG | POT 25K OHM 1/10W PLASTIC LOG | 1,667 | 托盘 | - | |
P160KN-0FC18C2K5 POT 2.5K OHM 1/10W PLASTIC R-LOG | POT 2.5K OHM 1/10W PLASTIC R-LOG | 1,012 | 托盘 | - | |
P160KN2-0EC15B1MEG POT 1M OHM 1/5W PLASTIC LINEAR | POT 1M OHM 1/5W PLASTIC LINEAR | 901 | 托盘 | - | |
P160KN-0QD15B10K POT 10K OHM 1/5W PLASTIC LINEAR | POT 10K OHM 1/5W PLASTIC LINEAR | 7,203 | 托盘 | - | |
P160KNP-0EC15B100K POT 100K OHM 1/5W PLASTIC LINEAR | POT 100K OHM 1/5W PLASTIC LINEAR | 7,176 | 托盘 | - | |
P160KN-0QC20A10K POT 10K OHM 1/10W PLASTIC LOG | POT 10K OHM 1/10W PLASTIC LOG | 6,509 | 托盘 | - | |
P160KNP-0QC15B200K POT 200K OHM 1/5W PLASTIC LINEAR | POT 200K OHM 1/5W PLASTIC LINEAR | 5,289 | 托盘 | - | |
P160KN-0QC15A1MEG POT 1M OHM 1/10W PLASTIC LOG | POT 1M OHM 1/10W PLASTIC LOG | 2,007 | 托盘 | - | |
P160KN-0QD15B1MEG POT 1M OHM 1/5W PLASTIC LINEAR | POT 1M OHM 1/5W PLASTIC LINEAR | 1,659 | 托盘 | - | |
P160KNP-0EC15C100K POT 100K OHM 1/10W PLASTIC R-LOG | POT 100K OHM 1/10W PLASTIC R-LOG | 1,268 | 托盘 | - |