![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/422/53C2-Series_tmb.jpg)
P110K
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P110KH1-0F15BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 9,771 | 托盘 | - | |
P110KH1-0F25BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 678 | 托盘 | - | |
P110KH-0F20BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 5,794 | 托盘 | - | |
P110KH-0Y20BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 1,052 | 托盘 | - | |
P110KV1-1F15BR100K POT 100K OHM 1/20W PLASTIC LIN | POT 100K OHM 1/20W PLASTIC LIN | 5,436 | 托盘 | - | |
P110KV1-1F25BR1K POT 1K OHM 1/20W PLASTIC LINEAR | POT 1K OHM 1/20W PLASTIC LINEAR | 44 | 托盘 | - | |
P110KV1-0Y20CR2K5 POT 2.5K OHM 1/20W PLASTIC R-LOG | POT 2.5K OHM 1/20W PLASTIC R-LOG | 0 | 托盘 | - | |
P110KH-0F25BR20K POT 20K OHM 1/20W PLASTIC LINEAR | POT 20K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P110KH-1F20AR500 POT 500 OHM 1/20W PLASTIC LOG | POT 500 OHM 1/20W PLASTIC LOG | 0 | 托盘 | - | |
P110KH-1F20AR500K POT 500K OHM 1/20W PLASTIC LOG | POT 500K OHM 1/20W PLASTIC LOG | 0 | 托盘 | - | |
P110KH-1F25BR20K POT 20K OHM 1/20W PLASTIC LINEAR | POT 20K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P110KH1-0F15BR20K POT 20K OHM 1/20W PLASTIC LINEAR | POT 20K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P110KH1-1F15BR100K POT 100K OHM 1/20W PLASTIC LIN | POT 100K OHM 1/20W PLASTIC LIN | 0 | 托盘 | - | |
P110KH1-1F15BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P110KH1-1F15BR1K POT 1K OHM 1/20W PLASTIC LINEAR | POT 1K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - |