P0915N
TT Electronics/BI
电位计,可变电阻器 | 旋转式电位计,变阻器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
P0915N-FC15BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 12,742 | 托盘 | - | |
P0915N-EC15BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 7,141 | 托盘 | - | |
P0915N-EC15BR100K POT 100K OHM 1/20W PLASTIC LIN | POT 100K OHM 1/20W PLASTIC LIN | 7,089 | 托盘 | - | |
P0915N-FC15BR100K POT 100K OHM 1/20W PLASTIC LIN | POT 100K OHM 1/20W PLASTIC LIN | 9,908 | 托盘 | - | |
P0915N-FC20BR10K POT 10K OHM 1/20W PLASTIC LINEAR | POT 10K OHM 1/20W PLASTIC LINEAR | 4,449 | 托盘 | - | |
P0915N-QC20BR5K POT 5K OHM 1/20W PLASTIC LINEAR | POT 5K OHM 1/20W PLASTIC LINEAR | 2,775 | 托盘 | - | |
P0915N-FC15BR25K POT 25K OHM 1/20W PLASTIC LINEAR | POT 25K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P0915N-QC10AR25K POT 25K OHM 1/40W PLASTIC LOG | POT 25K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P0915N-EC15BR2K POT 2K OHM 1/20W PLASTIC LINEAR | POT 2K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P0915N-FC15AR10K POT 10K OHM 1/40W PLASTIC LOG | POT 10K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P0915N-FC15AR500K POT 500K OHM 1/40W PLASTIC LOG | POT 500K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P0915N-FC15AR50K POT 50K OHM 1/40W PLASTIC LOG | POT 50K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - | |
P0915N-FC15BR50K POT 50K OHM 1/20W PLASTIC LINEAR | POT 50K OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P0915N-QC10BR1MEG POT 1M OHM 1/20W PLASTIC LINEAR | POT 1M OHM 1/20W PLASTIC LINEAR | 0 | 托盘 | - | |
P0915N-QC15AR100K POT 100K OHM 1/40W PLASTIC LOG | POT 100K OHM 1/40W PLASTIC LOG | 0 | 托盘 | - |