![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
L6R90
Tri-Mag, LLC
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L6R90D-240-C14 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 252 | 盒 | - | |
L6R90D-120-C14 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 166 | 盒 | - | |
L6R90D-240-C6 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 229 | 盒 | - | |
L6R90D-120-C6 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 192 | 盒 | - | |
L6R90D-480-C14 AC/DC DESKTOP ADAPTER 48V 90W | AC/DC DESKTOP ADAPTER 48V 90W | 271 | 盒 | - | |
L6R90DM-120-C14 AC/DC DESKTOP ADAPTER 12V 84W | AC/DC DESKTOP ADAPTER 12V 84W | 230 | 盒 | - | |
L6R90DM-180-C14 AC/DC DESKTOP ADAPTER 18V 90W | AC/DC DESKTOP ADAPTER 18V 90W | 97 | 盒 | - | |
L6R90DM-150-C8 AC/DC DESKTOP ADAPTER 15V 90W | AC/DC DESKTOP ADAPTER 15V 90W | 40 | 盒 | - | |
L6R90DM-180 AC/DC DESKTOP ADAPTER 18V 90W | AC/DC DESKTOP ADAPTER 18V 90W | 59 | 盒 | - | |
L6R90DM-190-C14 AC/DC DESKTOP ADAPTER 19V 90W | AC/DC DESKTOP ADAPTER 19V 90W | 57 | 盒 | - | |
L6R90DM-240 AC/DC DESKTOP ADAPTER 24V 90W | AC/DC DESKTOP ADAPTER 24V 90W | 68 | 盒 | - | |
L6R90DM-480-C14 AC/DC DESKTOP ADAPTER 48V 90W | AC/DC DESKTOP ADAPTER 48V 90W | 55 | 盒 | - | |
L6R90DM-150-C14 AC/DC DESKTOP ADAPTER 15V 90W | AC/DC DESKTOP ADAPTER 15V 90W | 48 | 盒 | - | |
L6R90DM-190-C8 AC/DC DESKTOP ADAPTER 19V 90W | AC/DC DESKTOP ADAPTER 19V 90W | 37 | 盒 | - | |
L6R90DM-480-C8 AC/DC DESKTOP ADAPTER 48V 90W | AC/DC DESKTOP ADAPTER 48V 90W | 35 | 盒 | - |