![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
L6R65DM
Tri-Mag, LLC
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L6R65DM-120-C14 AC/DC DESKTOP ADAPTER 12V 60W | AC/DC DESKTOP ADAPTER 12V 60W | 234 | 盒 | - | |
L6R65DM-180-C8 AC/DC DESKTOP ADAPTER 18V 65W | AC/DC DESKTOP ADAPTER 18V 65W | 167 | 盒 | - | |
L6R65DM-190-C14 AC/DC DESKTOP ADAPTER 19V 65W | AC/DC DESKTOP ADAPTER 19V 65W | 230 | 盒 | - | |
L6R65DM-240-C14 AC/DC DESKTOP ADAPTER 24V 65W | AC/DC DESKTOP ADAPTER 24V 65W | 261 | 盒 | - | |
L6R65DM-240-C8 AC/DC DESKTOP ADAPTER 24V 65W | AC/DC DESKTOP ADAPTER 24V 65W | 33 | 盒 | - | |
L6R65DM-150-C8 AC/DC DESKTOP ADAPTER 15V 65W | AC/DC DESKTOP ADAPTER 15V 65W | 37 | 盒 | - | |
L6R65DM-190-C8 AC/DC DESKTOP ADAPTER 19V 65W | AC/DC DESKTOP ADAPTER 19V 65W | 9 | 盒 | - | |
L6R65DM-120-C8 AC/DC DESKTOP ADAPTER 12V 60W | AC/DC DESKTOP ADAPTER 12V 60W | 20 | 盒 | - | |
L6R65DM-180-C14 AC/DC DESKTOP ADAPTER 18V 65W | AC/DC DESKTOP ADAPTER 18V 65W | 67 | 盒 | - | |
L6R65DM-150-C14 AC/DC DESKTOP ADAPTER 15V 65W | AC/DC DESKTOP ADAPTER 15V 65W | 41 | 盒 | - |