![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
L6R250
Tri-Mag, LLC
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L6R250DM-120-C14 AC/DC DESKTOP ADAPTER 12V 250W | AC/DC DESKTOP ADAPTER 12V 250W | 301 | 盒 | - | |
L6R250D-120 AC/DC DESKTOP ADAPTER 12V 240W | AC/DC DESKTOP ADAPTER 12V 240W | 312 | 盒 | - | |
L6R250D-240 AC/DC DESKTOP ADAPTER 24V 250W | AC/DC DESKTOP ADAPTER 24V 250W | 49 | 盒 | - | |
L6R250DM-240-C14 AC/DC DESKTOP ADAPTER 24V 250W | AC/DC DESKTOP ADAPTER 24V 250W | 66 | 盒 | - | |
L6R250DM-150-C14 AC/DC DESKTOP ADAPTER 15V 250W | AC/DC DESKTOP ADAPTER 15V 250W | 48 | 盒 | - | |
L6R250D-480 AC/DC DESKTOP ADAPTER 48V 250W | AC/DC DESKTOP ADAPTER 48V 250W | 25 | 盒 | - | |
L6R250D-190-C6 AC/DC DESKTOP ADAPTER 19V 250W | AC/DC DESKTOP ADAPTER 19V 250W | 0 | 盒 | - | |
L6R250D-240-C6 AC/DC DESKTOP ADAPTER 24V 250W | AC/DC DESKTOP ADAPTER 24V 250W | 0 | 盒 | - | |
L6R250D-480-C6 AC/DC DESKTOP ADAPTER 48V 250W | AC/DC DESKTOP ADAPTER 48V 250W | 0 | 盒 | - | |
L6R250D-560-C6 AC/DC DESKTOP ADAPTER 56V 250W | AC/DC DESKTOP ADAPTER 56V 250W | 0 | 盒 | - | |
L6R250D-190-C14 AC/DC DESKTOP ADAPTER 19V 250W | AC/DC DESKTOP ADAPTER 19V 250W | 0 | 盒 | - | |
L6R250D-560-C14 AC/DC DESKTOP ADAPTER 56V 250W | AC/DC DESKTOP ADAPTER 56V 250W | 0 | 盒 | - | |
L6R250D-120-C6 AC/DC DESKTOP ADAPTER 12V 240W | AC/DC DESKTOP ADAPTER 12V 240W | 0 | 盒 | - | |
L6R250DM-480-C14 AC/DC DESKTOP ADAPTER 48V 250W | AC/DC DESKTOP ADAPTER 48V 250W | 0 | 盒 | - |