![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
L6R200
Tri-Mag, LLC
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L6R200D-240 AC/DC DESKTOP ADAPTER 24V 199W | AC/DC DESKTOP ADAPTER 24V 199W | 237 | 盒 | - | |
L6R200D-480 AC/DC DESKTOP ADAPTER 48V 200W | AC/DC DESKTOP ADAPTER 48V 200W | 54 | 盒 | - | |
L6R200D-120 AC/DC DESKTOP ADAPTER 12V 192W | AC/DC DESKTOP ADAPTER 12V 192W | 250 | 盒 | - | |
L6R200DM-480-C14 AC/DC DESKTOP ADAPTER 48V 200W | AC/DC DESKTOP ADAPTER 48V 200W | 36 | 盒 | - | |
L6R200DM-180-C14 AC/DC DESKTOP ADAPTER 18V 198W | AC/DC DESKTOP ADAPTER 18V 198W | 35 | 盒 | - | |
L6R200DM-190-C14 AC/DC DESKTOP ADAPTER 19V 200W | AC/DC DESKTOP ADAPTER 19V 200W | 18 | 盒 | - | |
L6R200DM-120-C14 AC/DC DESKTOP ADAPTER 12V 192W | AC/DC DESKTOP ADAPTER 12V 192W | 6 | 盒 | - | |
L6R200DM-240-C14 AC/DC DESKTOP ADAPTER 24V 199W | AC/DC DESKTOP ADAPTER 24V 199W | 6 | 盒 | - | |
L6R200D-120-C6 AC/DC DESKTOP ADAPTER 12V 192W | AC/DC DESKTOP ADAPTER 12V 192W | 0 | 盒 | - | |
L6R200D-135-C6 AC/DC DESKTOP ADAPTER 13.5V 189W | AC/DC DESKTOP ADAPTER 13.5V 189W | 0 | 盒 | - | |
L6R200D-190-C6 AC/DC DESKTOP ADAPTER 19V 200W | AC/DC DESKTOP ADAPTER 19V 200W | 0 | 盒 | - | |
L6R200D-240-C6 AC/DC DESKTOP ADAPTER 24V 199W | AC/DC DESKTOP ADAPTER 24V 199W | 0 | 盒 | - | |
L6R200D-480-C6 AC/DC DESKTOP ADAPTER 48V 200W | AC/DC DESKTOP ADAPTER 48V 200W | 0 | 盒 | - | |
L6R200D-560-C6 AC/DC DESKTOP ADAPTER 56V 200W | AC/DC DESKTOP ADAPTER 56V 200W | 0 | 盒 | - | |
L6R200D-135-C14 AC/DC DESKTOP ADAPTER 13.5V 189W | AC/DC DESKTOP ADAPTER 13.5V 189W | 0 | 盒 | - |