![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
L6R12
Tri-Mag, LLC
电源 - 外部/内部(板外) | AC DC 台式、壁插式电源适配器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
L6R12-050U AC/DC WALL MOUNT ADAPTER 5V 11W | AC/DC WALL MOUNT ADAPTER 5V 11W | 7,888 | 盒 | - | |
L6R12H-050 AC/DC WALL MOUNT ADAPTER 5V 10W | AC/DC WALL MOUNT ADAPTER 5V 10W | 4,393 | 盒 | - | |
L6R12H-120 AC/DC WALL MOUNT ADAPTER 12V 12W | AC/DC WALL MOUNT ADAPTER 12V 12W | 1,541 | 盒 | - | |
L6R12-090 AC/DC WALL MOUNT ADAPTER 9V 12W | AC/DC WALL MOUNT ADAPTER 9V 12W | 24,075 | 盒 | - | |
L6R12-360 AC/DC WALL MOUNT ADAPTER 36V 11W | AC/DC WALL MOUNT ADAPTER 36V 11W | 228 | 盒 | - | |
L6R12-070 AC/DC WALL MOUNT ADAPTER 7V 9.1W | AC/DC WALL MOUNT ADAPTER 7V 9.1W | 1,735 | 盒 | - | |
L6R12-120 AC/DC WALL MOUNT ADAPTER 12V 12W | AC/DC WALL MOUNT ADAPTER 12V 12W | 1,430 | 盒 | - | |
L6R12-300 AC/DC WALL MOUNT ADAPTER 30V 12W | AC/DC WALL MOUNT ADAPTER 30V 12W | 1,265 | 盒 | - | |
L6R12-240 AC/DC WALL MOUNT ADAPTER 24V 12W | AC/DC WALL MOUNT ADAPTER 24V 12W | 816 | 盒 | - | |
L6R12-050 AC/DC WALL MOUNT ADAPTER 5V 11W | AC/DC WALL MOUNT ADAPTER 5V 11W | 770 | 盒 | - | |
L6R12H-090 AC/DC WALL MOUNT ADAPTER 9V 12W | AC/DC WALL MOUNT ADAPTER 9V 12W | 1,615 | 盒 | - | |
L6R12-180 AC/DC WALL MOUNT ADAPTER 18V 13W | AC/DC WALL MOUNT ADAPTER 18V 13W | 417 | 盒 | - | |
L6R12-059 AC/DC WALL MNT ADAPTER 5.9V 12W | AC/DC WALL MNT ADAPTER 5.9V 12W | 894 | 盒 | - | |
L6R12H-059 AC/DC WALL MNT ADAPTER 5.9V 8.8W | AC/DC WALL MNT ADAPTER 5.9V 8.8W | 275 | 盒 | - |