TLP5702
Toshiba Semiconductor and Storage
隔离器 | 逻辑输出光隔离器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
TLP5702H(D4-TP,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 4,610 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702(TP,E X36 PB-F DRIVER COUPLER 2.5A FAS | X36 PB-F DRIVER COUPLER 2.5A FAS | 1,497 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702(TP4,E OPTOCOUPLER DRIVER SO6 | OPTOCOUPLER DRIVER SO6 | 1,478 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702(D4-TP4,E OPTOCOUPLER DRIVER SO6 | OPTOCOUPLER DRIVER SO6 | 1,433 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702(LF4,E OPTOCOUPLER DRIVER SO6 | OPTOCOUPLER DRIVER SO6 | 125 | 管件 | - | |
TLP5702(D4-LF4,E OPTOCOUPLER DRIVER SO6 | OPTOCOUPLER DRIVER SO6 | 115 | 管件 | - | |
TLP5702H(TP,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 1,500 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702H(D4,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 125 | 管件 | - | |
TLP5702H(E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 125 | 管件 | - | |
TLP5702H(D4TP4,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 1,500 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702H(TP4,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 1,500 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
TLP5702H(D4LF4,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 125 | 管件 | - | |
TLP5702H(LF4,E GATE DRIVE COUPLER; HIGH TEMP; R | GATE DRIVE COUPLER; HIGH TEMP; R | 125 | 管件 | - | |
TLP5702(E X36 PB-F DRIVER COUPLER 2.5A FAS | X36 PB-F DRIVER COUPLER 2.5A FAS | 11 | 管件 | - | |
TLP5702(D4-TP,E OPTOCOUPLER DRIVER SO6 | OPTOCOUPLER DRIVER SO6 | 0 | 卷带(TR) | - |