![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
M23053
Techflex
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
M23053-12-230-C HEATSHRINK 3/4" X 4' CLEAR | HEATSHRINK 3/4" X 4' CLEAR | 229 | 散装 | - | |
M23053-12-213-C HEATSHRINK 0.191" X 4' CLEAR | HEATSHRINK 0.191" X 4' CLEAR | 870 | 散装 | - | |
M23053-12-201-C HEATSHRINK 0.05" X 4' CLEAR | HEATSHRINK 0.05" X 4' CLEAR | 76 | 散装 | - | |
M23053-12-214-C HEATSHRINK 0.205" X 4' CLEAR | HEATSHRINK 0.205" X 4' CLEAR | 70 | 散装 | - | |
M23053-12-202-C HEATSHRINK 0.055" X 4' CLEAR | HEATSHRINK 0.055" X 4' CLEAR | 81 | 散装 | - | |
M23053-12-205-C HEATSHRINK 0.076" X 4' CLEAR | HEATSHRINK 0.076" X 4' CLEAR | 52 | 散装 | - | |
M23053-12-212-C HEATSHRINK 0.17" X 4' CLEAR | HEATSHRINK 0.17" X 4' CLEAR | 36 | 散装 | - | |
M23053-12-210-C HEATSHRINK 0.14" X 4' CLEAR | HEATSHRINK 0.14" X 4' CLEAR | 34 | 散装 | - | |
M23053-12-215-C HEATSHRINK 0.215" X 4' CLEAR | HEATSHRINK 0.215" X 4' CLEAR | 58 | 散装 | - | |
M23053-12-219-C HEATSHRINK 0.32" X 4' CLEAR | HEATSHRINK 0.32" X 4' CLEAR | 27 | 散装 | - | |
M23053-12-222-C HEATSHRINK 0.409" X 4' CLEAR | HEATSHRINK 0.409" X 4' CLEAR | 20 | 散装 | - | |
M23053-12-234-C HEATSHRINK 1-1/2" X 4' CLEAR | HEATSHRINK 1-1/2" X 4' CLEAR | 25 | 散装 | - | |
M23053-12-208-C HEATSHRINK 0.12" X 4' CLEAR | HEATSHRINK 0.12" X 4' CLEAR | 0 | 散装 | - | |
M23053-12-228-C HEATSHRINK 0.56" X 4' CLEAR | HEATSHRINK 0.56" X 4' CLEAR | 0 | 散装 | - | |
M23053-12-220-C HEATSHRINK 0.37" X 4' CLEAR | HEATSHRINK 0.37" X 4' CLEAR | 0 | 散装 | - |