![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
X4
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
X4-3.5-0-SP-SM HEATSHRINK 0.150" BLACK | HEATSHRINK 0.150" BLACK | 5,600 | 线轴 | - | |
X4-0.8-0-SP-SM HEATSHRNK TUBING 200M | HEATSHRNK TUBING 200M | 1 | 线轴 | - | |
X4-0.6-0-SP HEATSHRINK TUBING 200M | HEATSHRINK TUBING 200M | 7 | 线轴 | - | |
X4-1.0-0-SP-SM HEATSHRINK 0.055" BLACK | HEATSHRINK 0.055" BLACK | 2,600 | 线轴 | - | |
X4-1.5-0-SP-SM HEATSHRINK 0.075" BLACK | HEATSHRINK 0.075" BLACK | 0 | 线轴 | - | |
X4-2.0-0-SP-SM HEATSHRNK TUBING 2.0 BLACK | HEATSHRNK TUBING 2.0 BLACK | 2,400 | 线轴 | - | |
X4-3.0-0-SP-SM HEATSHRNK TUBING 3.0 BLACK METER | HEATSHRNK TUBING 3.0 BLACK METER | 30,845 | Digi-Spool™, Continous Spool | - | |
X4-6.0-0-SP-SM HEATSHRNK TUBING 6.0 BLACK 100M | HEATSHRNK TUBING 6.0 BLACK 100M | 31 | 线轴 | - | |
X4-2.5-0-SP-SM HEATSHRNK TUBING 2.5 BLACK 200M | HEATSHRNK TUBING 2.5 BLACK 200M | 15,200 | 线轴 | - | |
X4-8.0-0-FSP-SM HEATSHRINK TUBING 50M | HEATSHRINK TUBING 50M | 300 | 线轴 | - | |
X4-12.0-0-FSP-SM HEATSHRNK TUBING 12.0 BLACK 50M | HEATSHRNK TUBING 12.0 BLACK 50M | 31 | 线轴 | - | |
X4-2.0-0-SP HEATSHRINK 2.3MM DIA 1=200M BK | HEATSHRINK 2.3MM DIA 1=200M BK | 0 | 线轴 | - | |
X4-4.0-0-SP HEATSHRINK 4.4MM DIA 1=200M BK | HEATSHRINK 4.4MM DIA 1=200M BK | 0 | 线轴 | - | |
X4-13.0-0-FSP HEATSHRINK 13.7MM DIA FLAT SP BK | HEATSHRINK 13.7MM DIA FLAT SP BK | 0 | 线轴 | - | |
X4-4.0-0-SP-SM HEATSHRNK TUBING 4.0 BLACK | HEATSHRNK TUBING 4.0 BLACK | 0 | 线轴 | - |