![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
RT-375
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RT-375-3/64-X-SP HEATSHRINK 0.046" CLEAR | HEATSHRINK 0.046" CLEAR | 0 | 线轴 | - | |
RT-375-1/16-X-SP HEATSHRINK 1/16" CLEAR | HEATSHRINK 1/16" CLEAR | 0 | 线轴 | - | |
RT-375-1/8-X-SP HEATSHRINK 1/8" CLEAR 150M | HEATSHRINK 1/8" CLEAR 150M | 0 | 线轴 | - | |
RT-375-1/2-X-SP HEATSHRINK 1/2" X 45M CLEAR | HEATSHRINK 1/2" X 45M CLEAR | 154 | 线轴 | - | |
RT-375-3/8-X-SP HEATSHRINK 3/8" X 60M CLEAR | HEATSHRINK 3/8" X 60M CLEAR | 58 | 散装 | - | |
RT-375-3/16-X-SP HEATSHRINK 3/16" CLEAR | HEATSHRINK 3/16" CLEAR | 297 | 线轴 | - | |
RT-375-3/64-X-STK HEAT SHRINK TUBING | HEAT SHRINK TUBING | 517 | 散装 | - | |
RT-375-3/32-X-STK HEATSHRINK 0.093" X 4' CLEAR | HEATSHRINK 0.093" X 4' CLEAR | 1,014 | 散装 | - | |
RT-375-3/32-X-SP HEATSHRINK 0.093" CLEAR METER | HEATSHRINK 0.093" CLEAR METER | 125 | Digi-Spool™, Continous Spool | - | |
RT-375-1/2-X-STK HEATSHRINK 1/2" X 4' CLEAR | HEATSHRINK 1/2" X 4' CLEAR | 818 | 散装 | - | |
RT-375-3/4-X-SP HEATSHRINK 3/4" X 75M CLEAR | HEATSHRINK 3/4" X 75M CLEAR | 23 | 线轴 | - | |
RT-375-1/4-X-SP HEATSHRINK 1/4" X 75M CLEAR | HEATSHRINK 1/4" X 75M CLEAR | 25 | 线轴 | - | |
RT-375-3/32-X-SP HEATSHRINK 0.093" CLEAR | HEATSHRINK 0.093" CLEAR | 1 | 线轴 | - | |
RT-375-3/32-X-SP HEAT SHRINK TUBING 1=1FT | HEAT SHRINK TUBING 1=1FT | 0 | 散装 | - | |
RT-375-1/8-X-SP HEAT SHRINK TUBING 1=1FT | HEAT SHRINK TUBING 1=1FT | 0 | 散装 | - |