![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
RNF-3000
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RNF-3000-9/3-0-SP HEATSHRINK 0.354" X 492.1' BLACK | HEATSHRINK 0.354" X 492.1' BLACK | 23 | 线轴 | - | |
RNF-3000-6/2-X-SP HEATSHRINK 0.236" CLEAR | HEATSHRINK 0.236" CLEAR | 1,050 | 线轴 | - | |
RNF-3000-3/1-X-SP HEAT SHRINK TUBING 1=1M | HEAT SHRINK TUBING 1=1M | 0 | 散装 | - | |
RNF-3000-3/1-0-SP HEATSHRNK0.118"X984.3'BLCK METER | HEATSHRNK0.118"X984.3'BLCK METER | 8,007 | Digi-Spool™, Continous Spool | - | |
RNF-3000-1.5/0.5-2-SP HEAT SHRINK 1=1M | HEAT SHRINK 1=1M | 825 | 散装 | - | |
RNF-3000-1.5/0.5-X-SP HEAT SHRINK TUBING 1=1M | HEAT SHRINK TUBING 1=1M | 0 | 散装 | - | |
RNF-3000-6/2-0-SP HEATSHRNK0.236"X492.1'BLCK METER | HEATSHRNK0.236"X492.1'BLCK METER | 3,354 | Digi-Spool™, Continous Spool | - | |
RNF-3000-12/4-0-SP HEATSHRNK0.472"X492.1'BLCK METER | HEATSHRNK0.472"X492.1'BLCK METER | 1,784 | Digi-Spool™, Continous Spool | - | |
RNF-3000-18/6-0-SP HEATSHRNK0.709"X492.1'BLCK METER | HEATSHRNK0.709"X492.1'BLCK METER | 4,098 | Digi-Spool™, Continous Spool | - | |
RNF-3000-24/8-X-SP HEAT SHRINK TUBING 1=1M | HEAT SHRINK TUBING 1=1M | 14,016 | 散装 | - | |
RNF-3000-9/3-X-SP HEATSHRINK 0.354" X 492.1' CLEAR | HEATSHRINK 0.354" X 492.1' CLEAR | 44 | 线轴 | - | |
RNF-3000-4.5/1.5-0-SP HEAT SHRINK TUBING 1M | HEAT SHRINK TUBING 1M | 335 | 散装 | - | |
RNF-3000-3/1-2-SP HEATSHRINK 0.118" X 984.3' RED | HEATSHRINK 0.118" X 984.3' RED | 0 | 线轴 | - | |
RNF-3000-3/1-4-SP HEATSHRINK 0.118" X 984.3' YLW | HEATSHRINK 0.118" X 984.3' YLW | 0 | 线轴 | - | |
RNF-3000-3/1-6-SP HEATSHRINK 0.118" X 984.3' BLUE | HEATSHRINK 0.118" X 984.3' BLUE | 0 | 线轴 | - |