![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
DCPT
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
DCPT-6/3-45-SP HEATSHRINK 0.236" GRN/YLW | HEATSHRINK 0.236" GRN/YLW | 150 | 线轴 | - | |
DCPT-9/3-45-SP HEAT SHRINK 1=1M | HEAT SHRINK 1=1M | 1,263 | 散装 | - | |
DCPT-6/2-45-SP HEATSHRINK 0.236" GREEN/YELLOW | HEATSHRINK 0.236" GREEN/YELLOW | 0 | 线轴 | - | |
DCPT-19/9-45-SP HEATSHRINK 0.748" GRN/YLW METER | HEATSHRINK 0.748" GRN/YLW METER | 148 | Digi-Spool™, Continous Spool | - | |
DCPT-8/4-45-SP HEAT SHRINK TUBING 1=1M | HEAT SHRINK TUBING 1=1M | 0 | 散装 | - | |
DCPT-38/19-45-SP HEAT SHRINK 1=1M | HEAT SHRINK 1=1M | 47 | 散装 | - | |
DCPT-18/6-45-SP HEATSHRINK 0.709" GRN/YLW | HEATSHRINK 0.709" GRN/YLW | 0 | 线轴 | - | |
DCPT-19/9-45-SP HEATSHRINK 0.748" GRN/YLW | HEATSHRINK 0.748" GRN/YLW | 0 | 线轴 | - | |
DCPT-26/13-45-SP HEATSHRINK 1.024" GRN/YLW | HEATSHRINK 1.024" GRN/YLW | 0 | 线轴 | - | |
DCPT-8/4-45-SP HEATSHRINK 0.315" GRN/YLW | HEATSHRINK 0.315" GRN/YLW | 0 | 线轴 | - | |
DCPT-3/1.5-45-STK HEATSHRINK 0.118" GREEN/YELLOW | HEATSHRINK 0.118" GREEN/YELLOW | 0 | 散装 | - | |
DCPT-3/1.5-45-SP HEAT SHRINK TUBING 1=1M | HEAT SHRINK TUBING 1=1M | 0 | 散装 | - | |
DCPT-12/6-45-SP HEATSHRINK 0.472" GRN/YLW | HEATSHRINK 0.472" GRN/YLW | 0 | 线轴 | - | |
DCPT-6/3-45-SP HEAT SHRINK TUBING 1=1M | HEAT SHRINK TUBING 1=1M | 0 | 散装 | - | |
DCPT-39/13-45-SP HEATSHRINK 1.535" GREEN/YLW | HEATSHRINK 1.535" GREEN/YLW | 0 | 线轴 | - |