![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
ATUM
TE Connectivity Raychem Cable Protection
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATUM-3/1-0-STK HEATSHRINK DUAL WALL 3MM X 4' | HEATSHRINK DUAL WALL 3MM X 4' | 2,325 | 散装 | - | |
ATUM-8/2-0-SP HEAT SHRINK 0.315" BLACK METER | HEAT SHRINK 0.315" BLACK METER | 5,274 | Digi-Spool™, Continous Spool | - | |
ATUM-8/2-0-STK HEATSHRINK DUAL WALL 8MM X 4' | HEATSHRINK DUAL WALL 8MM X 4' | 19,142 | 散装 | - | |
ATUM-4/1-0-STK HEATSHRINK DUAL WALL 4MM X 4' | HEATSHRINK DUAL WALL 4MM X 4' | 3,121 | 散装 | - | |
ATUM-6/2-0-STK HEATSHRINK DUAL WALL 6MM X 4' | HEATSHRINK DUAL WALL 6MM X 4' | 3,136 | 散装 | - | |
ATUM-9/3-0-STK HEATSHRINK DUAL WALL 9MM X 4' | HEATSHRINK DUAL WALL 9MM X 4' | 13,522 | 散装 | - | |
ATUM-16/4-0-SP HTSHRNK0.63"X656.2'BLACK METER | HTSHRNK0.63"X656.2'BLACK METER | 228 | Digi-Spool™, Continous Spool | - | |
ATUM-12/4-0-STK HEATSHRINK DUALWALL 12MM X 4' | HEATSHRINK DUALWALL 12MM X 4' | 3,659 | 散装 | - | |
ATUM-12/3-0-STK HEATSHRINK DUAL WALL 12MM X 4' | HEATSHRINK DUAL WALL 12MM X 4' | 545 | 散装 | - | |
ATUM-19/6-0-STK HEATSHRINK DUAL WALL 19MM X 4' | HEATSHRINK DUAL WALL 19MM X 4' | 1,573 | 散装 | - | |
ATUM-16/4-0-STK HEATSHRINK DUAL WALL 16MM X 4' | HEATSHRINK DUAL WALL 16MM X 4' | 4,744 | 散装 | - | |
ATUM-40/13-0-SP HTSHRNK1.575"X196.8'BLCK METER | HTSHRNK1.575"X196.8'BLCK METER | 386 | Digi-Spool™, Continous Spool | - | |
ATUM-24/8-0-STK HEATSHRINK DUALWALL 24MM X 4' | HEATSHRINK DUALWALL 24MM X 4' | 191 | 散装 | - | |
ATUM-32/8-0-STK HEATSHRINK DUAL WALL 32MM X 4' | HEATSHRINK DUAL WALL 32MM X 4' | 159 | 散装 | - | |
ATUM-6/2-0-SP HTSHRNK0.236"X820.2'BLCK METER | HTSHRNK0.236"X820.2'BLCK METER | 5,336 | Digi-Spool™, Continous Spool | - |
未分类 | 未分类
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
ATUM-12/4-X-SP ATUM-12/4-X-SP 1=1M | ATUM-12/4-X-SP 1=1M | 0 | 盒 | - | |
ATUM-3/1-9-SP ATUM-3/1-9-SP 1=1M | ATUM-3/1-9-SP 1=1M | 0 | 盒 | - | |
ATUM-6/2-X-SP ATUM-6/2-X-SP 1=1M | ATUM-6/2-X-SP 1=1M | 0 | 盒 | - |