![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
VF4
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
VF4-15F13 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 1,433 | 散装 | - | |
VF4-15F11 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
VF4-45F11 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
3-1393305-1 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
VF4-15F13-C01 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
VF4-15H13 RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 0 | 散装 | - | |
VF4-15F11-C05 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
6-1393298-5 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
5-1393305-7 RELAY GEN PURPOSE SPDT 40A 24V | RELAY GEN PURPOSE SPDT 40A 24V | 0 | 散装 | - | |
VF4-55F11-S01 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
VF4-65F11-S01 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - | |
VF4-65H11-S08 VF4A-65H11-S08=SKIRTED | VF4A-65H11-S08=SKIRTED | 0 | 散装 | - |
继电器 | 汽车继电器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
1-1393302-0 RELAY GEN PURPOSE SPDT 40A 12V | RELAY GEN PURPOSE SPDT 40A 12V | 0 | 散装 | - |