![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
RE0320
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RE032006 RELAY GEN PURPOSE SPST 6A 6V | RELAY GEN PURPOSE SPST 6A 6V | 0 | 管件 | - | |
RE032005 RELAY GEN PURPOSE SPST 6A 5V | RELAY GEN PURPOSE SPST 6A 5V | 0 | 管件 | - | |
RE032012 RELAY GEN PURPOSE SPST 6A 12V | RELAY GEN PURPOSE SPST 6A 12V | 0 | 管件 | - | |
RE032024 RELAY GEN PURPOSE SPST 6A 24V | RELAY GEN PURPOSE SPST 6A 24V | 0 | 管件 | - | |
2-1393217-1 RELAY GEN PURPOSE SPST 6A 9V | RELAY GEN PURPOSE SPST 6A 9V | 0 | 散装 | - |