![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
1415899
TE Connectivity Potter & Brumfield Relays
继电器 | 功率继电器,高于 2 A
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
2-1415899-8 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 2,594 | 管件 | - | |
2-1415899-5 RELAY GEN PURPOSE SPDT 16A 12V | RELAY GEN PURPOSE SPDT 16A 12V | 5,606 | 管件 | - | |
6-1415899-2 RELAY GEN PURPOSE SPST 16A 9V | RELAY GEN PURPOSE SPST 16A 9V | 2,432 | 散装 | - | |
6-1415899-7 RELAY GEN PURPOSE SPST 16A 24V | RELAY GEN PURPOSE SPST 16A 24V | 1,683 | 散装 | - | |
2-1415899-9 RZH3-1A4-D024 | RZH3-1A4-D024 | 0 | 管件 | - | |
2-1415899-6 RELAY GEN PURPOSE SPDT 16A 24V | RELAY GEN PURPOSE SPDT 16A 24V | 0 | 散装 | - | |
8-1415899-1 RZH3-1A4-D005 | RZH3-1A4-D005 | 0 | 管件 | - | |
9-1415899-0 RELAY GEN PURPOSE SPST 16A 12V | RELAY GEN PURPOSE SPST 16A 12V | 0 | 散装 | - | |
9-1415899-5 RZH3-1A4-D012-R | RZH3-1A4-D012-R | 0 | 散装 | - | |
6-1415899-5 RELAY GEN PURPOSE SPST 16A 6V | RELAY GEN PURPOSE SPST 16A 6V | 0 | 散装 | - |