![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SC30
TE Connectivity Passive Product
电感器,线圈,扼流圈 | 固定电感器
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SC30100KT FIXED IND 10UH 219MA 3.7 OHM TH | FIXED IND 10UH 219MA 3.7 OHM TH | 947 | 剪切带(CT) 带盒(TB) | - | |
SC30220KT FIXED IND 22UH 232MA 3.3 OHM TH | FIXED IND 22UH 232MA 3.3 OHM TH | 781 | 剪切带(CT) 带盒(TB) | - | |
SC30R22KT FIXED IND 220NH 1.12A 140MOHM TH | FIXED IND 220NH 1.12A 140MOHM TH | 4,054 | 剪切带(CT) 带盒(TB) | - | |
SC30R47KT FIXED IND 470NH 710MA 350MOHM TH | FIXED IND 470NH 710MA 350MOHM TH | 1,980 | 剪切带(CT) 带盒(TB) | - | |
SC302R7KT FIXED IND 2.7UH 565MA 550MOHM TH | FIXED IND 2.7UH 565MA 550MOHM TH | 1,725 | 剪切带(CT) 带盒(TB) | - | |
SC301R0KT FIXED IND 1UH 420MA 1 OHM TH | FIXED IND 1UH 420MA 1 OHM TH | 1,647 | 剪切带(CT) 带盒(TB) | - | |
SC303R3KT FIXED IND 3.3UH 455MA 850MOHM TH | FIXED IND 3.3UH 455MA 850MOHM TH | 2,000 | 剪切带(CT) 带盒(TB) | - | |
SC30330KT FIXED IND 33UH 228MA 3.4 OHM TH | FIXED IND 33UH 228MA 3.4 OHM TH | 1,446 | 剪切带(CT) 带盒(TB) | - | |
SC30680KT FIXED IND 68UH 162MA 6.7 OHM TH | FIXED IND 68UH 162MA 6.7 OHM TH | 0 | 带盒(TB) | - | |
SC30R82KT FIXED IND 820NH 455MA 850MOHM TH | FIXED IND 820NH 455MA 850MOHM TH | 0 | 带盒(TB) | - | |
SC303R9KT FIXED IND 3.9UH 420MA 1 OHM TH | FIXED IND 3.9UH 420MA 1 OHM TH | 0 | 带盒(TB) | - | |
SC30681KT FIXED IND 680UH 54MA 60 OHM TH | FIXED IND 680UH 54MA 60 OHM TH | 0 | 带盒(TB) | - | |
SC30101KT FIXED IND 100UH 149MA 8 OHM TH | FIXED IND 100UH 149MA 8 OHM TH | 0 | 剪切带(CT) 带盒(TB) | - | |
SC301R8KT FIXED IND | FIXED IND | 0 | 盒 | - | |
SC301R0KR FIXED IND 1UH 420MA 1 OHM TH | FIXED IND 1UH 420MA 1 OHM TH | 0 | 卷带(TR) | - |