![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
T41130
TE Connectivity AMP Connectors
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T4113001041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 257 | 散装 | - | |
T4113001051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 179 | 散装 | - | |
T4113002081-000 CONN RCPT MALE 8POS GOLD SCREW | CONN RCPT MALE 8POS GOLD SCREW | 212 | 散装 | - | |
T4113012081-000 CONN RCPT MALE 8POS GOLD SCREW | CONN RCPT MALE 8POS GOLD SCREW | 673 | 散装 | - | |
T4113012051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 112 | 散装 | - | |
T4113011051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 56 | 散装 | - | |
T4113012031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 118 | 散装 | - | |
T4113012021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 3 | 散装 | - | |
T4113011021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 0 | 散装 | - | |
T4113001021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 89 | 散装 | - | |
T4113001031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 39 | 散装 | - | |
T4113012041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 97 | 散装 | - | |
T4113011031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 53 | 散装 | - | |
T4113002021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 84 | 散装 | - | |
T4113011041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 0 | 散装 | - |