![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
T41115
TE Connectivity AMP Connectors
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T4111501041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 733 | 散装 | - | |
T4111512041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 5,003 | 散装 | - | |
T4111502051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 142 | 散装 | - | |
T4111511041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 863 | 散装 | - | |
T4111502021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 125 | 散装 | - | |
T4111501031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 150 | 散装 | - | |
T4111502031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 18 | 散装 | - | |
T4111511021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 0 | 散装 | - | |
T4111512031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 0 | 散装 | - | |
T4111501051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 94 | 散装 | - | |
T4111511051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 52 | 散装 | - | |
T4111512051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 74 | 散装 | - | |
T4111511031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 0 | 散装 | - | |
T4111502041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 8 | 散装 | - | |
T4111501021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 0 | 散装 | - |