![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/197/T4130512051-000_tmb.jpg)
T41114
TE Connectivity AMP Connectors
连接器,互连器件 | 圆形连接器组件
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
T4111402051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 357 | 散装 | - | |
T4111401051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 217 | 散装 | - | |
T4111402021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 112 | 散装 | - | |
T4111402031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 92 | 散装 | - | |
T4111412031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 0 | 散装 | - | |
T4111401021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 67 | 散装 | - | |
T4111401031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 58 | 散装 | - | |
T4111401041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 65 | 散装 | - | |
T4111411051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 72 | 散装 | - | |
T4111411021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 92 | 散装 | - | |
T4111412041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 47 | 散装 | - | |
T4111411041-000 CONN RCPT MALE 4POS GOLD SCREW | CONN RCPT MALE 4POS GOLD SCREW | 95 | 散装 | - | |
T4111412051-000 CONN RCPT MALE 5POS GOLD SCREW | CONN RCPT MALE 5POS GOLD SCREW | 0 | 散装 | - | |
T4111412021-000 CONN RCPT MALE 2POS GOLD SCREW | CONN RCPT MALE 2POS GOLD SCREW | 0 | 散装 | - | |
T4111411031-000 CONN RCPT MALE 3POS GOLD SCREW | CONN RCPT MALE 3POS GOLD SCREW | 0 | 散装 | - |