![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
103975
TE Connectivity AMP Connectors
连接器,互连器件 | 自由悬挂,面板安装
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
5-103975-4 CONN RCPT 5POS IDC 22-26AWG GOLD | CONN RCPT 5POS IDC 22-26AWG GOLD | 163 | 管件 | - | |
103975-6 CONN RCPT 7POS IDC 22-26AWG GOLD | CONN RCPT 7POS IDC 22-26AWG GOLD | 177 | 管件 | - | |
6-103975-1 CONN RCPT 12P IDC 22-26AWG GOLD | CONN RCPT 12P IDC 22-26AWG GOLD | 119 | 管件 | - | |
5-103975-9 CONN RCPT 10P IDC 22-26AWG GOLD | CONN RCPT 10P IDC 22-26AWG GOLD | 813 | 管件 | - | |
5-103975-5 CONN RCPT 6POS IDC 22-26AWG GOLD | CONN RCPT 6POS IDC 22-26AWG GOLD | 2,282 | 管件 | - | |
5-103975-3 CONN RCPT 4POS IDC 22-26AWG GOLD | CONN RCPT 4POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
103975-3 CONN RCPT 4POS IDC 22-26AWG GOLD | CONN RCPT 4POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
5-103975-1 CONN RCPT 2POS IDC 22-26AWG GOLD | CONN RCPT 2POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
103975-1 CONN RCPT 2POS IDC 22-26AWG GOLD | CONN RCPT 2POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
5-103975-2 CONN RCPT 3POS IDC 22-26AWG GOLD | CONN RCPT 3POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
103975-2 CONN RCPT 3POS IDC 22-26AWG GOLD | CONN RCPT 3POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
103975-5 CONN RCPT 6POS IDC 22-26AWG GOLD | CONN RCPT 6POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
103975-4 CONN RCPT 5POS IDC 22-26AWG GOLD | CONN RCPT 5POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
5-103975-6 CONN RCPT 7POS IDC 22-26AWG GOLD | CONN RCPT 7POS IDC 22-26AWG GOLD | 0 | 管件 | - | |
6-103975-0 CONN RCPT 11P IDC 22-26AWG GOLD | CONN RCPT 11P IDC 22-26AWG GOLD | 0 | 管件 | - |