![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
RT555
TE Connectivity Aerospace, Defense and Marine
电缆,电线 - 管理 | 热缩管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RT555-1/2-0-SP HEATSHRINK 1/2" BLACK FEET | HEATSHRINK 1/2" BLACK FEET | 256 | Digi-Spool™, Continous Spool | - | |
RT555-3/4-0-SP HEATSHRINK 3/4" BLACK FEET | HEATSHRINK 3/4" BLACK FEET | 270 | Digi-Spool™, Continous Spool | - | |
RT555-1/4-0-SP HEATSHRINK 0.252" BLACK FEET | HEATSHRINK 0.252" BLACK FEET | 1,593 | Digi-Spool™, Continous Spool | - | |
RT555-1-0-SP HEATSHRINK 1" BLACK FEET | HEATSHRINK 1" BLACK FEET | 100 | Digi-Spool™, Continous Spool | - | |
RT555-3/16-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - | |
RT555-1/8-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - | |
RT555-1/4-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - | |
RT555-3/8-0-SP HEAT SHRINK TUBING 1 FT | HEAT SHRINK TUBING 1 FT | 0 | 散装 | - | |
RT555-1/2-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - | |
RT555-5/8-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - | |
RT555-3/16-0-SP HEAT SHRINK TUBING 5' | HEAT SHRINK TUBING 5' | 0 | 散装 | - | |
RT555-1/8-0-SP HEAT SHRINK TUBING 5' | HEAT SHRINK TUBING 5' | 0 | 散装 | - | |
RT555-3/4-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - | |
RT555-1/4-0-SP HEAT SHRINK TUBING 5' | HEAT SHRINK TUBING 5' | 0 | 散装 | - | |
RT555-1-0-SP HEAT SHRINK TUBING 1' | HEAT SHRINK TUBING 1' | 0 | 散装 | - |