![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/538/2076025004_tmb(64x64).jpg)
RAY-103
TE Connectivity Aerospace, Defense and Marine
电缆,电线 - 管理 | 接地织物、接地带
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RAY-103-6.0(100) GROUND BRAID 0.236"DIA METER | GROUND BRAID 0.236"DIA METER | 397 | Digi-Spool™, Continous Spool | - | |
RAY-103-3.0(10) GROUND BRAID TUBE 0.12"DIAX32.8' | GROUND BRAID TUBE 0.12"DIAX32.8' | 180 | 袋 | - | |
RAY-103-12.5(10) GROUND BRAID TUBE 0.49"DIAX32.8' | GROUND BRAID TUBE 0.49"DIAX32.8' | 105 | 袋 | - | |
RAY-103-7.5(10) GROUND BRAID TUBE 0.3"DIA X 10M | GROUND BRAID TUBE 0.3"DIA X 10M | 90 | 袋 | - | |
RAY-103-4.0(100) GROUND BRAID TUBE 0.16"DIAX3.3' | GROUND BRAID TUBE 0.16"DIAX3.3' | 18 | 线轴 | - | |
RAY-103-3.0(100) GROUND BRAID TUBE 0.12"DIA X 82' | GROUND BRAID TUBE 0.12"DIA X 82' | 5 | 线轴 | - | |
RAY-103-4.0(100) GROUND BRAID TUBE 0.16"DIAX164' | GROUND BRAID TUBE 0.16"DIAX164' | 2 | 线轴 | - | |
RAY-103-6.0(10) GROUND BRAID TUBE 0.24"DIAX32.8' | GROUND BRAID TUBE 0.24"DIAX32.8' | 0 | 袋 | - | |
RAY-103-6.0(100) GROUND BRAID TUBE 0.24"DIAX3.3' | GROUND BRAID TUBE 0.24"DIAX3.3' | 1 | 线轴 | - | |
RAY-103-10.0(100) GROUND BRAID TUBE 0.39"DIAX3.3' | GROUND BRAID TUBE 0.39"DIAX3.3' | 0 | 线轴 | - | |
RAY-103-3.0(100) GROUND BRAID TUBE 0.12"DIAX3.3' | GROUND BRAID TUBE 0.12"DIAX3.3' | 0 | 线轴 | - | |
RAY-103-7.5(100) GROUND BRAID TUBE 0.3"DIA X 3.3' | GROUND BRAID TUBE 0.3"DIA X 3.3' | 0 | 线轴 | - | |
RAY-103-10.0(100) GROUND BRAID TUBE 0.39"DIAX16.4' | GROUND BRAID TUBE 0.39"DIAX16.4' | 0 | 线轴 | - | |
RAY-103-3.0(100) GROUND BRAID TUBE 0.12"DIAX16.4' | GROUND BRAID TUBE 0.12"DIAX16.4' | 0 | 线轴 | - | |
RAY-103-4.0(100) GROUND BRAID TUBE 0.16"DIAX16.4' | GROUND BRAID TUBE 0.16"DIAX16.4' | 0 | 线轴 | - |