![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/439/FN660B-10-06_tmb.jpg)
RTEN
TDK-Lambda
滤波器 | 电力线滤波模块
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
RTEN-5030 LINE FILT 500VDC 500VAC 30A CHAS | LINE FILT 500VDC 500VAC 30A CHAS | 54 | 散装 | - | |
RTEN-5006 LINE FILT 500VDC 500VAC 6A CHAS | LINE FILT 500VDC 500VAC 6A CHAS | 36 | 散装 | - | |
RTEN-5050 LINE FILT 500VDC 500VAC 50A CHAS | LINE FILT 500VDC 500VAC 50A CHAS | 3 | 散装 | - | |
RTEN-5010 LINE FILT 500VDC 500VAC 10A CHAS | LINE FILT 500VDC 500VAC 10A CHAS | 7 | 散装 | - | |
RTEN-5006D LINE FILTER 500VDC 500VAC 6A DIN | LINE FILTER 500VDC 500VAC 6A DIN | 14 | 散装 | - | |
RTEN-5020 LINE FILT 500VDC 500VAC 20A CHAS | LINE FILT 500VDC 500VAC 20A CHAS | 16 | 散装 | - | |
RTEN-5020D LINE FILTER 500VDC/VAC 20A DIN | LINE FILTER 500VDC/VAC 20A DIN | 9 | 散装 | - | |
RTEN-5030D LINE FILTER 500VDC/VAC 30A DIN | LINE FILTER 500VDC/VAC 30A DIN | 4 | 散装 | - | |
RTEN-5080 LINE FILT 500VDC 500VAC 80A CHAS | LINE FILT 500VDC 500VAC 80A CHAS | 5 | 散装 | - | |
RTEN-5250 LINE FLTR 500VDC/VAC 250A CHAS | LINE FLTR 500VDC/VAC 250A CHAS | 2 | 散装 | - | |
RTEN-5300 LINE FLTR 500VDC/VAC 300A CHAS | LINE FLTR 500VDC/VAC 300A CHAS | 2 | 散装 | - | |
RTEN-5040 LINE FILT 500VDC 500VAC 40A CHAS | LINE FILT 500VDC 500VAC 40A CHAS | 0 | 散装 | - | |
RTEN-5010D LINE FILTER 500VDC/VAC 10A DIN | LINE FILTER 500VDC/VAC 10A DIN | 0 | 散装 | - | |
RTEN-5060 LINE FILT 500VDC 500VAC 60A CHAS | LINE FILT 500VDC 500VAC 60A CHAS | 1 | 散装 | - | |
RTEN-5100 LINE FLTR 500VDC/VAC 100A CHAS | LINE FLTR 500VDC/VAC 100A CHAS | 0 | 散装 | - |