![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ24
Taiwan Semiconductor Corporation
电路保护 | TVS 二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMCJ24A TVS DIODE 24VWM 38.9VC SMC | TVS DIODE 24VWM 38.9VC SMC | 9,071 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ24CA TVS DIODE 24VWM 38.9VC SMC | TVS DIODE 24VWM 38.9VC SMC | 1,222 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ24 1500W, 29.7V, 10%, UNIDIRECTIONA | 1500W, 29.7V, 10%, UNIDIRECTIONA | 2,990 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ24AH TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24H 1500W, 29.7V, 10%, UNIDIRECTIONA | 1500W, 29.7V, 10%, UNIDIRECTIONA | 0 | 卷带(TR) | - | |
SMCJ24CAH TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24CH 1500W, 29.7V, 10%, BIDIRECTIONAL | 1500W, 29.7V, 10%, BIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMCJ24C 1500W, 29.7V, 10%, BIDIRECTIONAL | 1500W, 29.7V, 10%, BIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMCJ24A V7G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) 剪切带(CT) | - | |
SMCJ24CA R7G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24A M6G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24AHM6G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24CAHM6G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24AHR7G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ24CAHR7G TVS DIODE 24VWM 38.9VC DO214AB | TVS DIODE 24VWM 38.9VC DO214AB | 0 | 卷带(TR) | - |