![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ150
Taiwan Semiconductor Corporation
电路保护 | TVS 二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMCJ150A TVS DIODE 150VWM 243VC SMC | TVS DIODE 150VWM 243VC SMC | 7,090 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ150CA TVS DIODE 150VWM 243VC SMC | TVS DIODE 150VWM 243VC SMC | 5,144 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ150 1500W, 185.5V, 10%, UNIDIRECTION | 1500W, 185.5V, 10%, UNIDIRECTION | 3,000 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMCJ150AH TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ150H 1500W, 185.5V, 10%, UNIDIRECTION | 1500W, 185.5V, 10%, UNIDIRECTION | 0 | 卷带(TR) | - | |
SMCJ150CAH TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ150CH 1500W, 185.5V, 10%, BIDIRECTIONA | 1500W, 185.5V, 10%, BIDIRECTIONA | 0 | 卷带(TR) | - | |
SMCJ150C 1500W, 185.5V, 10%, BIDIRECTIONA | 1500W, 185.5V, 10%, BIDIRECTIONA | 0 | 卷带(TR) | - | |
SMCJ150AHM6G TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ150CAHM6G TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ150AHR7G TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ150CAHR7G TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - | |
SMCJ150CA V6G TVS DIODE 150VWM 243VC DO214AB | TVS DIODE 150VWM 243VC DO214AB | 0 | 卷带(TR) | - |