![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ60
Taiwan Semiconductor Corporation
电路保护 | TVS 二极管
制造商零件编号 | 描述 | 库存 | 包装 | 状态 | 查看详情 |
---|---|---|---|---|---|
SMBJ60A TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 37,554 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMBJ60CA TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 60,311 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMBJ60CAHR5G TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 1,132 | 卷带(TR) 剪切带(CT) Digi-Reel® 得捷定制卷带 | - | |
SMBJ60AH TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 0 | 卷带(TR) | - | |
SMBJ60H 600W, 74.1V, 10%, UNIDIRECTIONAL | 600W, 74.1V, 10%, UNIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMBJ60 600W, 74.1V, 10%, UNIDIRECTIONAL | 600W, 74.1V, 10%, UNIDIRECTIONAL | 0 | 卷带(TR) | - | |
SMBJ60CAH TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 0 | 卷带(TR) | - | |
SMBJ60CH 600W, 74.1V, 10%, BIDIRECTIONAL, | 600W, 74.1V, 10%, BIDIRECTIONAL, | 0 | 卷带(TR) | - | |
SMBJ60C 600W, 74.1V, 10%, BIDIRECTIONAL, | 600W, 74.1V, 10%, BIDIRECTIONAL, | 0 | 卷带(TR) | - | |
SMBJ60A M4G TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 0 | 卷带(TR) | - | |
SMBJ60AHM4G TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 0 | 卷带(TR) | - | |
SMBJ60CAHM4G TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 0 | 卷带(TR) | - | |
SMBJ60AHR5G TVS DIODE 60VWM 96.8VC DO214AA | TVS DIODE 60VWM 96.8VC DO214AA | 0 | 卷带(TR) | - |